857-017-405-103

Heilind Number:EDA857-017-405-103
Manufacturer:EDAC
Manufacturer Number:857-017-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-405-103

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 17 positions with a contact pitch of .156 inches and row spacing of .2 inches. Built to withstand extreme conditions, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material is Copper Alloy, guaranteeing efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for board-to-board PCB connections. Trust in its quality and performance for seamless connectivity in your projects.