857-017-405-104

Heilind Number:EDA857-017-405-104
Manufacturer:EDAC
Manufacturer Number:857-017-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-405-104

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability and reliability, it features a single row of 17 contact positions, each crafted from Copper Alloy for optimal conductivity. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures secure mounting and protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB connectivity with this essential component.