857-017-405-108

Heilind Number:EDA857-017-405-108
Manufacturer:EDAC
Manufacturer Number:857-017-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-405-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in industrial environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a single row configuration and a total of 17 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB interconnection needs. Elevate your connectivity standards with this high-performance Card Edge Connector.