857-017-405-112

Heilind Number:EDA857-017-405-112
Manufacturer:EDAC
Manufacturer Number:857-017-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-405-112

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row setup and a total of 17 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable power transmission, with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections.