857-017-421-102

Heilind Number:EDA857-017-421-102
Manufacturer:EDAC
Manufacturer Number:857-017-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-421-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row of 17 positions and a pitch of .156 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup with this essential component, available now.