857-017-421-103

Heilind Number:EDA857-017-421-103
Manufacturer:EDAC
Manufacturer Number:857-017-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-421-103

Detailed Description

Easily connect your high temperature applications with our black Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in tough environments. With a pitch of .156 inches and a single row layout of 17 positions, it offers seamless board-to-board connectivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Trust in this connector for efficient and secure power delivery, with a 5A amperage rating. Explore the full range of our connectors for all your connectivity needs.