857-017-421-104

Heilind Number:EDA857-017-421-104
Manufacturer:EDAC
Manufacturer Number:857-017-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-421-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under extreme conditions. With a single row, 17-position configuration and a pitch of .156 inches, it offers seamless integration onto your board. The contact material, made from Copper Alloy, guarantees efficient and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.