857-017-421-107

Heilind Number:EDA857-017-421-107
Manufacturer:EDAC
Manufacturer Number:857-017-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-421-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row housing, it offers seamless integration onto your board, and its copper alloy contact material guarantees efficient power transfer. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 17 positions cater to a variety of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for robust electronic systems. Suitable for straight mounting orientation, it facilitates easy installation and maintenance. Elevate your PCB assembly with this high-performance Card Edge Connector, a must-have in your connectivity toolkit.