857-017-421-108

Heilind Number:EDA857-017-421-108
Manufacturer:EDAC
Manufacturer Number:857-017-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-421-108

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for seamless integration onto circuit boards, this black connector features a single row with 17 positions, ideal for efficient data transfer. With an operating temperature range of -40 to 105 °C, it ensures stability even in extreme conditions. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or electronic devices, this straight-mount connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component, ensuring smooth and reliable data transmission.