857-017-425-101

Heilind Number:EDA857-017-425-101
Manufacturer:EDAC
Manufacturer Number:857-017-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-425-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. With one row and 17 positions, it offers efficient board-to-board PCB connections with a .156-inch pitch and .2-inch row spacing. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in industrial settings. Trust in our connector for seamless and secure electronic connections.