857-017-425-102

Heilind Number:EDA857-017-425-102
Manufacturer:EDAC
Manufacturer Number:857-017-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-425-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row of 17 positions, it offers reliable and efficient board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a top choice for demanding applications in various industries. Upgrade your setup with this essential component that guarantees superior performance and longevity.