857-017-425-103

Heilind Number:EDA857-017-425-103
Manufacturer:EDAC
Manufacturer Number:857-017-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-425-103

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for robust performance, it features a single row with 17 positions, perfect for seamless board-to-board integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial machinery to telecommunications. Upgrade your connectivity solutions with this high-performing connector.