857-017-425-104

Heilind Number:EDA857-017-425-104
Manufacturer:EDAC
Manufacturer Number:857-017-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-425-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration with 17 positions, making it perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, it guarantees durability and reliability even in high-temperature settings ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless and efficient electronic connections in any application.