857-017-425-107

Heilind Number:EDA857-017-425-107
Manufacturer:EDAC
Manufacturer Number:857-017-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-425-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 17 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in challenging environments. Upgrade your setup with this essential component for high-performance PCB connectivity.