857-017-425-108

Heilind Number:EDA857-017-425-108
Manufacturer:EDAC
Manufacturer Number:857-017-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-425-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless performance, this connector features a single row with 17 positions, ideal for precision applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability even in extreme environments. With a pitch of .156 in and row spacing of .2 in, it ensures optimal signal transmission. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.