857-017-427-101

Heilind Number:EDA857-017-427-101
Manufacturer:EDAC
Manufacturer Number:857-017-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-427-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a single row configuration with 17 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in demanding industrial applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's ideal for use in extreme conditions. Elevate your connectivity solutions with this essential component.