857-017-427-104

Heilind Number:EDA857-017-427-104
Manufacturer:EDAC
Manufacturer Number:857-017-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-427-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row featuring 17 positions and a .156-inch pitch, it ensures efficient data transmission. Crafted with precision, the contacts are constructed from durable Copper Alloy for reliable conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring a seamless board-to-board connection. Elevate your connectivity game with this essential component.