857-017-427-108

Heilind Number:EDA857-017-427-108
Manufacturer:EDAC
Manufacturer Number:857-017-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-427-108

Detailed Description

Enhance your electronics with this high-temp card edge connector in sleek black. Designed for reliable performance, it features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 5A of power. With a single row configuration and 17 positions, it offers seamless connectivity for your PCB projects. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your industrial or electronic applications. Trust in its quality and efficiency to optimize your connectivity needs.