857-017-427-112

Heilind Number:EDA857-017-427-112
Manufacturer:EDAC
Manufacturer Number:857-017-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-427-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout, 17 positions, and a pitch of .156 inches, this connector offers efficient board-to-board connectivity. Its operating temperature range of -40 to 105°C makes it ideal for a variety of applications. Choose straight mount orientation for easy installation. Elevate your electronics with this essential component.