857-017-431-103

Heilind Number:EDA857-017-431-103
Manufacturer:EDAC
Manufacturer Number:857-017-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-431-103

Detailed Description

Enhance your high-temperature circuit connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 17 positions, perfect for seamless board-to-board PCB connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts are made of high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for convenient installation, making it a versatile choice for your connectivity needs. Trust in its 5A amperage rating and robust construction for optimal performance in your projects.