857-017-431-104

Heilind Number:EDA857-017-431-104
Manufacturer:EDAC
Manufacturer Number:857-017-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-431-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient power delivery. Featuring a single row layout with a pitch of .156 inches and 17 positions, it offers seamless integration for your electronic assemblies. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for applications requiring durability and stability. Elevate your connectivity solutions with this essential component.