857-017-431-107

Heilind Number:EDA857-017-431-107
Manufacturer:EDAC
Manufacturer Number:857-017-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-431-107

Detailed Description

Ensure seamless connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, accommodating up to 17 positions with a pitch of .156 inches. Engineered for durability, it offers a robust amperage of 5 A and operates within a wide temperature range of -40 to 105°C. With a single row configuration and straight mount orientation, this connector guarantees efficient board-to-board PCB connectivity in various applications. Trust in its quality and precision for your electronic projects.