857-017-431-108

Heilind Number:EDA857-017-431-108
Manufacturer:EDAC
Manufacturer Number:857-017-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-431-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Specially designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, it ensures efficient and reliable performance in your circuitry. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Perfect for board-to-board PCB setups, it ensures secure and stable connectivity in any application. Upgrade your system with this essential component and experience enhanced performance like never before.