857-017-431-112

Heilind Number:EDA857-017-431-112
Manufacturer:EDAC
Manufacturer Number:857-017-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-431-112

Detailed Description

Enhance your high-temperature connectivity with this Black Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission at 5A. Featuring a single row of 17 positions with a .156" pitch and .2" row spacing, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.