857-017-441-101

Heilind Number:EDA857-017-441-101
Manufacturer:EDAC
Manufacturer Number:857-017-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-101

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 5 A. Featuring a single row layout with 17 positions and a pitch of .156 inches, it offers precise board-to-board connections. With a wide operating temperature range of -40 to 105°C, it guarantees performance in diverse industrial settings. Suitable for straight mount orientation, it's a vital component for seamless PCB integration.