857-017-441-102

Heilind Number:EDA857-017-441-102
Manufacturer:EDAC
Manufacturer Number:857-017-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission. Designed for reliability under extreme conditions, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for 17 positions. The copper alloy contact material guarantees efficient conductivity, while the 5A amperage rating meets high-power demands. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Trust in our connector to streamline your board-to-board connections with ease.