857-017-441-103

Heilind Number:EDA857-017-441-103
Manufacturer:EDAC
Manufacturer Number:857-017-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row of 17 positions with a pitch of .156 inches, perfect for secure board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures a strong and stable connection even in high-temperature environments ranging from -40 to 105°C. With a 5A amperage rating, rest assured of efficient power transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and longevity of this essential component for your electronic assemblies.