857-017-441-104

Heilind Number:EDA857-017-441-104
Manufacturer:EDAC
Manufacturer Number:857-017-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a single row of 17 positions with a contact pitch of .156 inches, ensuring secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Its straight mount orientation and row spacing of .2 inches offer convenient installation on your circuit board. Trust in its 5A amperage rating for reliable power transmission. Elevate your electronic projects with this essential component.