857-017-441-107

Heilind Number:EDA857-017-441-107
Manufacturer:EDAC
Manufacturer Number:857-017-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row, it offers 17 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for high-temperature environments. Its straight mount orientation simplifies installation, making it a perfect choice for a wide range of applications. Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row, it offers 17 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for high-temperature environments. Its straight mount orientation simplifies installation, making it a perfect choice for a wide range of applications.