857-017-441-108

Heilind Number:EDA857-017-441-108
Manufacturer:EDAC
Manufacturer Number:857-017-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-108

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously designed Card Edge Connector. Crafted with precision, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration and a total of 17 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for industrial applications requiring robust and efficient interconnectivity. Upgrade your system's performance with this essential component from our extensive range of PCB connectors.