857-017-441-112

Heilind Number:EDA857-017-441-112
Manufacturer:EDAC
Manufacturer Number:857-017-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-441-112

Detailed Description

Enhance your electronics assembly with this high-temp card edge connector, featuring a sleek black design for a professional touch. With a maximum amperage of 5A, it's suitable for various power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and safe performance. Its single-row configuration with 17 positions offers seamless connectivity. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it's ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature environments. Elevate your PCB designs with this essential component.