857-017-445-101

Heilind Number:EDA857-017-445-101
Manufacturer:EDAC
Manufacturer Number:857-017-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this single-row connector features 17 positions for seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power transmission, even in harsh conditions. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in this connector for robust and dependable connectivity in your PCB setups.