857-017-445-102

Heilind Number:EDA857-017-445-102
Manufacturer:EDAC
Manufacturer Number:857-017-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, it offers seamless connectivity for your circuitry. The contact material, made from durable Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic projects. Elevate your PCB connectivity with this essential product.