857-017-445-103

Heilind Number:EDA857-017-445-103
Manufacturer:EDAC
Manufacturer Number:857-017-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. Its Copper Alloy contacts guarantee reliable power transmission, with a 5A amperage capacity. Featuring a single row configuration with 17 positions and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. With a wide operating temperature range of -40 to 105 degrees Celsius, this connector is perfect for demanding industrial environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, providing a secure and stable connection. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have for any electronics enthusiast or professional.