857-017-445-104

Heilind Number:EDA857-017-445-104
Manufacturer:EDAC
Manufacturer Number:857-017-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-104

Detailed Description

Enhance connection reliability in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 17 positions make it versatile for various applications. Operating within a wide temperature range of -40 to 105 degrees Celsius, it guarantees consistent functionality in harsh conditions. Trust in this connector for secure and efficient board-to-board connections in your projects.