857-017-445-107

Heilind Number:EDA857-017-445-107
Manufacturer:EDAC
Manufacturer Number:857-017-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a single row of 17 positions with a pitch of .156 inches for seamless PCB integration. The durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in harsh conditions. Each contact is made of Copper Alloy, capable of handling up to 5A of current. With a straight mount orientation and row spacing of .2 inches, installation is straightforward. Operating efficiently between -40 and 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in its quality and performance for seamless board-to-board connections.