857-017-445-108

Heilind Number:EDA857-017-445-108
Manufacturer:EDAC
Manufacturer Number:857-017-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. The 17 positions, crafted from Copper Alloy, guarantee reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a perfect fit for industrial applications. Upgrade your connectivity solutions with this essential component.