857-017-445-112

Heilind Number:EDA857-017-445-112
Manufacturer:EDAC
Manufacturer Number:857-017-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-445-112

Detailed Description

Enhance your PCB connections with this high temperature card edge connector in sleek black. Engineered for optimal performance, it boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With one row containing 17 copper alloy contacts, it ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and functionality for seamless board-to-board connections.