857-017-447-102

Heilind Number:EDA857-017-447-102
Manufacturer:EDAC
Manufacturer Number:857-017-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-447-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 17 positions and a contact pitch of .156 inches, it offers seamless connectivity for your electronic components. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission while withstanding extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assemblies with this reliable and high-performance connector.