857-017-447-104

Heilind Number:EDA857-017-447-104
Manufacturer:EDAC
Manufacturer Number:857-017-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-447-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, this connector ensures secure power and data transmission. With a single row layout and 17 positions, it offers seamless integration for your PCB applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive settings. Trust in our black-colored connector for high amperage (5A) requirements, with a straight mount orientation for easy installation. Explore the future of connectivity with this essential component.