857-017-447-112

Heilind Number:EDA857-017-447-112
Manufacturer:EDAC
Manufacturer Number:857-017-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-447-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and a total of 17 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. With a straight mount orientation, installation is quick and hassle-free. Elevate your connectivity solutions with this essential component.