857-017-453-101

Heilind Number:EDA857-017-453-101
Manufacturer:EDAC
Manufacturer Number:857-017-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-453-101

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row with 17 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures robust and efficient power delivery with a 5A amperage rating. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for industrial applications where reliability is key.