857-017-453-103

Heilind Number:EDA857-017-453-103
Manufacturer:EDAC
Manufacturer Number:857-017-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-453-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 17 positions, ideal for seamless PCB integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it's perfect for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in diverse environments. Upgrade your connectivity solutions with this essential component.