857-017-453-104

Heilind Number:EDA857-017-453-104
Manufacturer:EDAC
Manufacturer Number:857-017-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-453-104

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing both durability and safety. The Copper Alloy contacts ensure reliable power transmission, with a current rating of 5 A. Featuring a single row layout with 17 positions spaced at .156 inches, it offers seamless board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system's connectivity with this essential component.