857-017-453-107

Heilind Number:EDA857-017-453-107
Manufacturer:EDAC
Manufacturer Number:857-017-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector is not only functional but also aesthetically pleasing. Featuring a single row layout with 17 positions, it offers ample connectivity options for your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility to its installation. Trust in this connector for robust and high-performance board-to-board connections.