857-017-453-108

Heilind Number:EDA857-017-453-108
Manufacturer:EDAC
Manufacturer Number:857-017-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 5A, it ensures reliable power transmission. The single-row design with 17 positions guarantees seamless integration, while the right-angle mount orientation offers versatility in installation. Crafted with copper alloy contacts, it ensures high conductivity and durability. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs in industrial or electronic applications. Elevate your connection game with this essential component.