857-017-454-101

Heilind Number:EDA857-017-454-101
Manufacturer:EDAC
Manufacturer Number:857-017-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-454-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 17 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.