857-017-454-102

Heilind Number:EDA857-017-454-102
Manufacturer:EDAC
Manufacturer Number:857-017-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-454-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions, operating flawlessly in a wide temperature range from -40 to 105°C. Featuring a single row layout and a total of 17 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient board-to-board connections. Trust in the durability and efficiency of this connector to meet your connectivity needs with ease.