857-017-454-108

Heilind Number:EDA857-017-454-108
Manufacturer:EDAC
Manufacturer Number:857-017-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-454-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 17 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your high-temperature needs. Explore our full range of connectors for more options to suit your project requirements.