857-017-457-103

Heilind Number:EDA857-017-457-103
Manufacturer:EDAC
Manufacturer Number:857-017-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and one row of 17 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for flexible installation, while its high operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your electronic designs with this essential component.